HPF3K0PS36

XP Power
209-HPF3K0PS36
HPF3K0PS36

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC 3kW programmable power supply

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3 kW
180 VAC to 264 VAC
1 Output
36 VDC
83.3 A
Enclosed
4 kVAC
91.7 %
Industrial
279.4 mm
177.8 mm
63.5 mm
HPF3K
Brand: XP Power
Compliance: ANSI/AAMI IEC/EN/ES 60601-1; CE; CSA C22.2 60601-1; CSA 22.2/IEC/EN/UL 62368-1; UL 60950-1; UKCA
Dimensions: 279.4 mm x 177.8 mm x 63.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPF3K0 AC-DC Power Supplies

XP Power HPF3K0 AC-DC Power Supplies deliver up to 3kW of power from a universal single-phase input with configurable single output voltages ranging from 24VDC to 60VDC. These programmable AC-DC power supplies are designed to provide versatile and powerful solutions. The HPF3K0's user-friendly graphical user interface (GUI) and user-defined digital controls and monitoring make it easy to configure and monitor the system without requiring additional hardware. Active current sharing allows the devices to be scalable up to 15kW and beyond when used in parallel. XP Power HPF3K0 AC-DC Power Supplies are ideal for medical and industrial applications thanks to their digital architecture, single-phase input, high-power density, and medical and information technology equipment (ITE) approvals. Typical applications include patient treatment, medical imaging and surgical equipment, test and measurement, factory automation, process control, and more.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 23/12/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 137,50 € 1 137,50 €
1 103,37 € 4 413,48 €