HPT5K0TS200

XP Power
209-HPT5K0TS200
HPT5K0TS200

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC 5000W THREE PHASE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 kW
180 VAC to 258 VAC
1 Output
200 VDC
25 A
Enclosed
4 kVAC
93 %
Medical, Industrial
330.2 mm (13 in)
127 mm (5 in)
127 mm (5 in)
HPT5K0
Brand: XP Power
Dimensions: 127 mm x 127 mm x 330.2 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 2
Subcategory: Power Supplies
Type: 3-Phase
Unit Weight: 5,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

HPT5K0 5kW AC/DC Power Supplies

XP Power HPT5K0 5kW AC/DC Power Supplies deliver significant flexibility in a broad scope of industrial and scientific applications through their sophisticated digital control and monitoring functions. Features include high power density, Class B conducted emissions, and medical safety approvals up to 200VDC. Constant-voltage or current-mode operation is readily configured via linear voltage programming, a graphical user interface, or one of the communication protocols included by default.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 22/01/2027
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 864,55 € 2 864,55 €
6 Quote