MCS65US28-D9

XP Power
209-MCS65US28-D9
MCS65US28-D9

Mfr.:

Description:
Desktop AC Adapters AC-DC DESKTOP PSU MEDICAL 65W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Included
Europe, North America
90 VAC to 264 VAC
1 Output
65 W
28 VDC
2.3 A
Rectangular Connector
88 %
Brand: XP Power
Height: 37.8 mm
Length: 139.7 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Width: 69.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 30/10/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,02 € 311,02 €
301,69 € 1 508,45 €
292,36 € 2 923,60 €
279,92 € 8 397,60 €
100 Quote