PCM50UD07

XP Power
209-PCM50UD07
PCM50UD07

Mfr.:

Description:
Desktop AC Adapters PSU, LOW LEAKAGE 50W 2 O/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
2 Output
50 W
12 VDC
3 A
Medical
DIN Connector
5 Pin DIN Plug
1.22 m
75 %
PCM
Brand: XP Power
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 25
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,02 € 5 301,00 €
98,95 € 9 895,00 €