TR2005S1V8

XP Power
209-TR2005S1V8
TR2005S1V8

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Switching Regulator, 2A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
3 V
5.5 V
1.8 V
2 A
SIP-3
14 mm (0.551 in)
7.5 mm (0.295 in)
10 mm (0.394 in)
Industrial
TR20
Brand: XP Power
Dimensions: 14 mm x 7.5 mm x 10.1 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,64 € 8,64 €
8,38 € 41,90 €
8,12 € 81,20 €
7,78 € 233,40 €
7,26 € 871,20 €