D449-R1AA-G2

ZF
540-D449-R1AA-G2
D449-R1AA-G2

Mfr.:

Description:
Basic / Snap Action Switches SPDT QC StrghtButton 10A 1/4 HP 125-250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
D4
Miniature
SPDT
ON - (OFF), OFF - (ON)
Plunger
10 A
250 VAC
76 gf
Quick Connect
Chassis Mount
IP50
Bulk
Brand: ZF
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: D449-R1AA
Unit Weight: 8,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 385

Stock:
1 385 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 5,57 €
4,39 € 43,90 €
3,87 € 96,75 €
3,66 € 183,00 €
3,34 € 334,00 €
3,12 € 936,00 €
3,03 € 1 818,00 €