AS7331-AQFT

ams OSRAM
985-AS7331TOLGA16LFT
AS7331-AQFT

Mfr.:

Description:
Ambient Light Sensors LIGHT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
OLGA-16
SMD/SMT
260 nm to 360 nm
2.7 V to 3.6 V
- 40 C
+ 105 C
AS7331
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 0.3 us
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 0.3 us
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Type: Multi Spectral Sensor
Part # Aliases: 514120006 Q65114A3065
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS7331 3-Channel UV-A/B/C Spectral Sensor ICs

ams OSRAM AS7331 3-Channel UV-A/B/C Spectral Sensor ICs are low-power, low-noise integrated UV sensors. The devices offer three separate UVA, UVB, and UVC channels that convert optical radiation signals via photodiodes to a digital result and enable a continuous or triggered measurement.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14 805
Expected 23/11/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,61 € 8,61 €
6,73 € 67,30 €
6,06 € 606,00 €
5,67 € 2 835,00 €
Full Reel (Order in multiples of 5000)
5,16 € 25 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.