GD PUSRA1.15-SLSN-24-1-700-R33

ams OSRAM
720-GDPUSRA115SLSN24
GD PUSRA1.15-SLSN-24-1-700-R33

Mfr.:

Description:
Single Colour LEDs High power LED, Deep Blue, Horticulture

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
3.7 mm x 3.7 mm x 2.15 mm
446 nm
Blue
1410 mW
700 mA
2.82 V
2 W
Colorless
3.6 mm
Round
Clear
P3737
Reel
Cut Tape
Brand: ams OSRAM
Height: 2.15 mm
Length: 3.7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSCONIQ
Type: Single Color LEDs
Width: 3.7 mm
Viewing Angle: 130 deg
Part # Aliases: Q65113A7877
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 1 107

Stock:
1 107 Can Dispatch Immediately
Quantities greater than 1107 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,80 € 8,00 €
0,599 € 59,90 €
0,509 € 254,50 €
0,484 € 484,00 €
Full Reel (Order in multiples of 3000)
0,442 € 1 326,00 €
0,435 € 2 610,00 €
0,421 € 3 789,00 €
0,415 € 9 960,00 €