GH CSSRM6.24-VAA3-1-1-700-R33

ams OSRAM
720-M624VAA311700R33
GH CSSRM6.24-VAA3-1-1-700-R33

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
3 mm x 3mm x 2.17 mm
660 nm
Red
880 mW
700 mA
2.06 V
1.4 W
Dome
GH CSSRM6.24
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Configuration: Single
Height: 2.17 mm
Length: 3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Width: 3 mm
Viewing Angle: 120 deg
Part # Aliases: Q65113A8446
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® Square GH CSSRM6.24 Hyper Red LEDs

ams OSRAM OSLON® Square GH CSSRM6.24 Hyper Red LEDs are compact high-power LEDs with high robustness, high reliability, long lifetime, and low thermal resistance. These LEDs have 120° illumination angle and 3mm x 3mm x 2.17mm dimensions. Applications for the ams OSRAM OSLON Square GH CSSRM6.24 Hyper Red LEDs include illumination and horticulture products.

In Stock: 7 223

Stock:
7 223
Can Dispatch Immediately
On Order:
18 000
Expected 11/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,07 € 10,70 €
0,807 € 80,70 €
0,691 € 345,50 €
0,654 € 654,00 €
Full Reel (Order in multiples of 3000)
0,594 € 1 782,00 €
0,593 € 3 558,00 €
24 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.