GP PSLR31.14-TLTM-P1P2-1

ams OSRAM
720-R314TLTMP1P21150
GP PSLR31.14-TLTM-P1P2-1

Mfr.:

Description:
Single Colour LEDs GP PSLR31.14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
1212 (3030 metric)
Purple
42.5 lm
150 mA
6.37 V
940 mW
Colorless
2.55 mm x 2.55 mm
Square
Diffused
GP PSLR31.14
Reel
Cut Tape
Brand: ams OSRAM
Height: 0.6 mm
Length: 3 mm
Luminous Intensity: 13.9 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4500
Subcategory: LEDs
Tradename: DURIS
Type: Single Color LEDs
Width: 3 mm
Viewing Angle: 120 deg
Part # Aliases: Q65112A7174
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DURIS® S 5 Horticulture LEDs

ams OSRAM DURIS® S 5 Horticulture LEDs offer a range of purple, neutral white, and cool white illumination colors in a white surface mount package with a colored diffused silicone resin. The LEDs have a 120° viewing angle (at 50% Iv), operate at -40°C to +100°C temperature range, and offer a +125°C junction temperature. The DURIS® S 5 LEDs are ideal for horticultural and architectural lighting applications.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 12 679

Stock:
12 679 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,415 € 4,15 €
0,304 € 30,40 €
0,254 € 127,00 €
0,225 € 225,00 €
0,212 € 530,00 €
Full Reel (Order in multiples of 4500)
0,206 € 927,00 €
0,193 € 1 737,00 €
0,186 € 4 185,00 €