KB DELSS2.D1-VHAZ-A-2686

ams OSRAM
720-KBDELSS2D1A8389
KB DELSS2.D1-VHAZ-A-2686

Mfr.:

Description:
Single Colour LEDs Blue TOPLED E1608

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
TOPLED
Blue
3.99 lm
20 mA
3.1 V
62 mW
1.23 mm x 0.6 mm
Rectangular
Diffused
KB DELSS2.D1
Reel
Cut Tape
MouseReel
AEC-Q102
Brand: ams OSRAM
Height: 0.6 mm
Length: 1.6 mm
Luminous Intensity: 1.31 cd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Width: 0.8 mm
Viewing Angle: 120 deg
Part # Aliases: Q65112A8389
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 13 285

Stock:
13 285 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,161 € 1,61 €
0,114 € 11,40 €
0,091 € 45,50 €
0,078 € 78,00 €
Full Reel (Order in multiples of 5000)
0,071 € 355,00 €
0,064 € 640,00 €
0,06 € 1 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.