KB EELP41.12-P1R2-36-3X4X-5-R18

ams OSRAM
720-P4112P1R2363X4X5
KB EELP41.12-P1R2-36-3X4X-5-R18

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
474 nm
Blue
5 mA
2.75 V
Blue
Rectangular
Diffused
KB EELP41.12
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Configuration: Single
Height: 0.4 mm
Length: 1.6 mm
Luminous Intensity: 45 mcd
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: SMARTLED
Type: Single Color LEDs
Width: 0.8 mm
Viewing Angle: 145 deg
Part # Aliases: Q65113A7464
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMARTLED® 0603 Gen 2 LEDs

ams OSRAM SMARTLED® 0603 Gen 2 LEDs are designed for electronic status indication and come in small package sizes. These LEDs are low-power LEDs and are available in blue, true green, yellow-green, yellow, red, and white colors. These color ranges meet the most signaling norms and standards. The SMARTLED LEDs feature an epoxy resin and Au-lead frame finish for excellent corrosion resistance. These LEDs offer a minimum 2kV Human-Body Model (HBM) InGaAlP Electrostatic Discharge (ESD) stable chips and an additional ESD of 8kV HBM for InGaN versions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 2 011

Stock:
2 011
Can Dispatch Immediately
On Order:
32 000
Expected 28/07/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,104 € 1,04 €
0,073 € 7,30 €
0,058 € 29,00 €
0,053 € 53,00 €
0,049 € 98,00 €
Full Reel (Order in multiples of 4000)
0,041 € 164,00 €
0,038 € 304,00 €
0,037 € 888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.