LG T676-P1Q2-24-Z

ams OSRAM
720-LGT676P1Q224
LG T676-P1Q2-24-Z

Mfr.:

Description:
Single Colour LEDs Green, 570nm 112mcd, 20mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
PLCC-2
570 nm
Green
30 mA
2.4 V
Colorless
2.4 mm
Round Flat
Non-Diffused
LG T676
Reel
Cut Tape
AEC-Q100
Brand: ams OSRAM
Height: 2.1 mm
Length: 3.2 mm
Luminous Intensity: 112 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Width: 2.8 mm
Viewing Angle: 120 deg
Part # Aliases: Q65110A2178
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 23 670

Stock:
23 670 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,235 € 2,35 €
0,109 € 10,90 €
0,101 € 50,50 €
0,079 € 79,00 €
Full Reel (Order in multiples of 2000)
0,068 € 136,00 €
0,066 € 264,00 €
0,06 € 600,00 €
0,052 € 1 248,00 €