LG T67K-H2K1-24-Z

ams OSRAM
720-LGT67KH2K124Z
LG T67K-H2K1-24-Z

Mfr.:

Description:
Single Colour LEDs Green, 570nm 9mcd, 2mA

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
PLCC-2
570 nm
Green
20 mA
2.2 V
Colorless
2.4 mm
Round Flat
Non-Diffused
TOPLED
Reel
Cut Tape
MouseReel
AEC-Q100
Brand: ams OSRAM
Height: 2.1 mm
Length: 3.2 mm
Luminous Intensity: 9 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Width: 2.8 mm
Viewing Angle: 120 deg
Part # Aliases: Q65110A2183
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TOPLED® Enhanced Optical Power LEDs

ams OSRAM TOPLED® Enhanced Optical Power LEDs are compact SMT LEDs with an integrated reflector. These LEDs comes in a white PLCC-2 package with colorless clear resin. The TOPLED LEDs feature an extremely wide viewing angle which is ideal for backlighting and coupling in light guides.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 40 948

Stock:
40 948
Can Dispatch Immediately
On Order:
110 000
Expected 03/09/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 150948 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,151 € 1,51 €
0,096 € 9,60 €
0,08 € 40,00 €
0,071 € 71,00 €
Full Reel (Order in multiples of 2000)
0,061 € 122,00 €
0,052 € 208,00 €
0,047 € 470,00 €
0,045 € 1 080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ams OSRAM LG T67K-H2K2-24-0-2-R18-Z
ams OSRAM
Single Colour LEDs Green, 570nm TOPLED
New At Mouser