LS A67F-U1AA-1-Z

ams OSRAM
720-LSA67F-U1AA-1-Z
LS A67F-U1AA-1-Z

Mfr.:

Description:
Single Colour LEDs Super Red, 633nm 925mcd, 30mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD-2
633 nm
Red
30 mA
2 V
Colorless
2.4 mm
Round Flat
Clear
SIDELED
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 3.8 mm
Length: 4.2 mm
Luminous Intensity: 925 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: SIDELED
Type: Single Color LEDs
Width: 4.2 mm
Viewing Angle: 120 deg
Part # Aliases: Q65110A4723
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OSRAM OPTO SEMICONDUCTORS

Per Osram, this part can still be ordered; however, a Special
Factory Quote is required.

Please contact a Mouser Sales Representative if you would like
to place an order for this part.



5-1009-7

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIDELED® Enhanced Thinfilm LEDs

ams OSRAM SIDELED® Enhanced Thinfilm LEDs are right angle SMT devices featuring an integrated reflector and homogenous viewing angle. These side-emitting LEDs are ideal for light guide applications. The SIDELED LEDs provide optimized optical characteristics for backlighting (optical coupling into light pipes).

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 11 608

Stock:
11 608 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,372 € 3,72 €
0,268 € 26,80 €
0,221 € 110,50 €
0,214 € 214,00 €
Full Reel (Order in multiples of 2000)
0,181 € 362,00 €
0,18 € 720,00 €
0,166 € 1 660,00 €
0,157 € 3 768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.