LS P47K-H1K2-1-0-2-R18-Z

ams OSRAM
720-LSP47KH1K2102R1Z
LS P47K-H1K2-1-0-2-R18-Z

Mfr.:

Description:
Single Colour LEDs Super Red, 630nm 11.2mcd, 2mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
630 nm
Red
PointLED
Reel
Cut Tape
AEC-Q100
Brand: ams OSRAM
Luminous Intensity: 11.2 mcd
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Part # Aliases: Q65110A2733
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,162 € 1,62 €
0,114 € 11,40 €
0,092 € 46,00 €
0,084 € 84,00 €
Full Reel (Order in multiples of 3000)
0,074 € 222,00 €
0,07 € 420,00 €
0,063 € 567,00 €
0,061 € 1 464,00 €

Similar Product

ams OSRAM LS P47K-H1K2-1
ams OSRAM
Single Colour LEDs Super Red, 630nm 11.2mcd, 2mA