LS Y876-P2S1-1-Z

ams OSRAM
720-SY876P2S11Z
LS Y876-P2S1-1-Z

Mfr.:

Description:
Single Colour LEDs Super Red, 633nm 224mcd, 20mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
Side Looker
633 nm
Red
30 mA
2.3 V
80 mW
Colorless
1.7 mm x 0.7 mm
Rectangular
Water Clear
LS Y876
Reel
Cut Tape
AEC-Q100
Brand: ams OSRAM
Height: 1.2 mm
Length: 2.3 mm
Luminous Intensity: 224 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: SIDELED
Type: Single Color LEDs
Width: 1.3 mm
Viewing Angle: 120 deg
Part # Aliases: Q65110A2412 LS Y876-P2S1-1-0-20-R18-Z LS Y876-P2S1-1 Q65110A2412
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 2 086

Stock:
2 086
Can Dispatch Immediately
On Order:
9 000
Expected 28/07/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,251 € 2,51 €
0,168 € 16,80 €
0,116 € 58,00 €
0,102 € 102,00 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
0,089 € 534,00 €
0,08 € 720,00 €
0,077 € 1 848,00 €