LY Y876-Q2T1-26-Z

ams OSRAM
720-LYY876Q2T126
LY Y876-Q2T1-26-Z

Mfr.:

Description:
Single Colour LEDs Yellow, 587nm 355mcd, 20mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
Side Looker
587 nm
Yellow
30 mA
2.4 V
80 mW
Colorless
1.7 mm x 0.7 mm
Rectangular
Water Clear
LY Y876
Reel
Cut Tape
AEC-Q100
Brand: ams OSRAM
Height: 1.2 mm
Length: 2.3 mm
Luminous Intensity: 355 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: SIDELED
Type: Single Color LEDs
Width: 1.3 mm
Viewing Angle: 120 deg
Part # Aliases: Q65110A2415 LY Y876-Q2T1-26-0-20-R18-Z LY Y876-Q2T1-26 Q65110A2415
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 10 922

Stock:
10 922 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,252 € 2,52 €
0,169 € 16,90 €
0,116 € 58,00 €
0,103 € 103,00 €
Full Reel (Order in multiples of 3000)
0,085 € 255,00 €
0,08 € 720,00 €
0,065 € 1 560,00 €

Similar Product

ams OSRAM LY Y876-Q2T1-26
ams OSRAM
Single Colour LEDs Micro Sideled