PLPT5 447KA

ams OSRAM
720-PLPT5447KA
PLPT5 447KA

Mfr.:

Description:
Laser Diodes Blue Laser Diode 447nm, 1.6W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
1.6 W
447 nm
Blue
4.9 V
- 20 C
+ 85 C
TO-56-3
PLPT5 447KA
Tray
Brand: ams OSRAM
Product Type: Laser Diodes
Factory Pack Quantity: 500
Subcategory: Lasers
Tradename: Metal Can
Part # Aliases: Q65113A0154 PLPT5 447KA Q65113A0154
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal Can® PLPT5 Blue Laser Diodes

ams OSRAM PLPT5 Blue Laser Diodes are multi-mode operating semiconductor laser diodes with a typical wavelength of 447nm. These diodes are an efficient radiation source for Continuous-Wave (CW) and pulse operation. The ams OSRAM PLPT5 blue laser diodes feature high modulation bandwidth and emit highly concentrated visible light that can be hazardous to the human eye. The products that incorporate these devices have to follow the safety precautions found in IEC 60825, “Safety of laser products”. Typical applications include laser projections, laser shows, electronic equipment, stage lighting, illumination, endoscopy, and metrology.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,20 € 25,20 €
20,73 € 207,30 €
17,78 € 1 778,00 €
16,40 € 8 200,00 €
1 000 Quote