SU CULFP1.VC-CBCF-45-V3V4-350-R18

ams OSRAM
720-1VCCBCF45V3V4350
SU CULFP1.VC-CBCF-45-V3V4-350-R18

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
SU CULFP1.VC
Reel
Cut Tape
Brand: ams OSRAM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Part # Aliases: Q65113A4412
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® UV 3535 LEDs

ams OSRAM OSLON® UV 3535 LEDs are compact UV-C LEDs offer a flexible design for any application that requires UV-C radiation. These LEDs battle germs and viruses by utilizing UV-C LED technology that deactivates the reproduction process of microorganisms. The 3535 LEDs are housed in a ceramic package with an integrated glass cover.

OSLON® UV LEDs

ams OSRAM OSLON® UV LEDs are high, mid, and low-power UV-C LEDs designed to treat and purify air, surfaces, water, and chemicals. These LEDs battle germs and viruses by utilizing UV-C LED technology that deactivates the reproduction process of microorganisms. The OSLON UV LEDs do not contain any mercury and can emit ultraviolet radiation in the 260nm to 280nm wavelength range. The ams OSRAM OSLON UV LEDs offer variable power control with flexibility for home goods and consumer applications in air, water, surface sanitization purification, and treatment or sensing. Design possibilities are endless, ranging from point-of-use water treatment to air purification in portal devices or air conditioning systems.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 6 711

Stock:
6 711
Can Dispatch Immediately
On Order:
2 500
Expected 14/08/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,39 € 17,39 €
13,79 € 137,90 €
11,87 € 1 187,00 €
Full Reel (Order in multiples of 500)
10,78 € 5 390,00 €
10,73 € 10 730,00 €