conga-SMX8-Mini/Quad-4G eMMC16 DP

congatec
787-051204
conga-SMX8-Mini/Quad-4G eMMC16 DP

Mfr.:

Description:
Computer-On-Modules - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. DisplayPort interface instead of LVDS. Commercial temperature ran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC v2.0
NXP
0 C
+ 60 C
82 mm x 50 mm
Brand: congatec
Flash: 16 GB
Memory Size: 4 GB
Memory Type: LPDDR4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Processor Series: i.MX 8M
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 51204 051204
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
368,28 € 368,28 €
350,52 € 3 505,20 €
335,83 € 8 395,75 €