3AAEM10941CDR10

120-3AAEM10941CDR10
3AAEM10941CDR10

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools Evaluation Board for AEM10941 (Photovoltaic) with Dracula Technologies OPV Cell

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
Energy Harvesting
50 mV to 4.5 V
1.2 V to 1.8 V, 1.8 V to 4.1 V
AEM10941
AEM10941
Brand: e-peas
Dimensions: 64 mm x 49 mm
For Use With: Dracula Technologies Organic PV Cells, Various Storage Elements
Interface Type: -
Output Current: 20 mA, 80 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: