37650

icotek
31-37650
37650

Mfr.:

Description:
Cable Mounting & Accessories PFKZ-B-M/MSKL 3-12

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Cable Mounts
12 mm
Brand: icotek
Family: PFKZ-B-M/MSKL
Inside Diameter: 3 mm
Product: EMC Shield Clamp
Series: PFKZ-MMSKL
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: PFKZ-B-M/MSKL 3-12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,86 € 7,86 €
6,46 € 64,60 €
6,08 € 121,60 €
5,82 € 291,00 €
5,63 € 563,00 €
5,39 € 1 078,00 €
5,23 € 2 615,00 €
5,07 € 5 070,00 €