53922.400

icotek
31-53922.400
53922.400

Mfr.:

Description:
Cable Mounting & Accessories KEL-DPFR 16/6 black with bushing M4

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Accessories
Screw
Black
Brand: icotek
Family: KEL-DPFR
Flammability Rating: UL 94 V-0
IP Rating: IP54, IP55, IP64, IP65, IP66
Product: Cable Entry Plate
Series: KEL-DPFR
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Tradename: KEL-DPFR 16/6 black with bushing M4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,99 € 43,99 €
37,39 € 373,90 €
35,05 € 876,25 €
33,38 € 1 669,00 €
31,79 € 3 179,00 €
31,03 € 7 757,50 €