1N4731ATR

onsemi
512-1N4731ATR
1N4731ATR

Mfr.:

Description:
Zener Diodes 4.3V 1W ZENER 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
4.3 V
Through Hole
DO-41-2
1 W
5 %
10 uA
9 Ohms
- 65 C
+ 200 C
Single
58 mA
Reel
Cut Tape
1N4731A
Brand: onsemi
Diameter: 2.72 mm
Ir - Reverse Current: 10 uA
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 10 uA
Part # Aliases: 1N4731ATR_NL
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10 947

Stock:
10 947 Can Dispatch Immediately
Quantities greater than 10947 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,163 € 1,63 €
0,10 € 10,00 €
0,072 € 36,00 €
0,063 € 63,00 €
Full Reel (Order in multiples of 3000)
0,054 € 162,00 €
0,046 € 276,00 €
0,04 € 360,00 €
0,032 € 768,00 €

Similar Product

onsemi 1N5336BRLG
onsemi
Zener Diodes 4.3V 5W