1N5236B

onsemi
512-1N5236B
1N5236B

Mfr.:

Description:
Zener Diodes 7.5V 0.5W Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
7.5 V
Through Hole
DO-35-2
500 mW
5 %
3 uA
6 Ohms
- 65 C
+ 200 C
Single
20 mA
Bulk
1N5236B
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 3 uA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Width: 1.91 mm
Voltage Temperature Coefficient: 0.058 %/C
Zener Current: 3 uA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15 601

Stock:
15 601 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,085 € 0,85 €
0,052 € 5,20 €
0,038 € 19,00 €
0,03 € 30,00 €
0,025 € 125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,15 €
Min:
1

Similar Product

onsemi 1N5236BTR
onsemi
Zener Diodes 7.5V 0.5W Zener