CPH3215-TL-H

onsemi
863-CPH3215-TL-H
CPH3215-TL-H

Mfr.:

Description:
Bipolar Transistors - BJT BIP NPN 1.5A 30V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
CPH-3
NPN
Single
3 A
30 V
40 V
5 V
150 mV
900 mW
500 MHz
+ 150 C
CPH3215
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 1.5 A
DC Collector/Base Gain hFE Min: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 608

Stock:
2 608 Can Dispatch Immediately
Quantities greater than 2608 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,563 € 5,63 €
0,357 € 35,70 €
0,221 € 110,50 €
0,163 € 163,00 €
Full Reel (Order in multiples of 3000)
0,144 € 432,00 €
0,125 € 750,00 €
0,109 € 981,00 €
0,089 € 2 136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.