FCP11N60F

onsemi
512-FCP11N60F
FCP11N60F

Mfr.:

Description:
MOSFETs 600V NCH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
11 A
380 mOhms
- 30 V, 30 V
3 V
52 nC
- 55 C
+ 150 C
125 W
Enhancement
SuperFET FRFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 56 ns
Forward Transconductance - Min: 9.7 S
Product Type: MOSFETs
Rise Time: 98 ns
Series: FCP11N60F
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 119 ns
Typical Turn-On Delay Time: 34 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

In Stock: 5 571

Stock:
5 571 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
2,94 € 29,40 €
2,19 € 219,00 €
1,84 € 920,00 €
1,70 € 1 700,00 €
1,60 € 4 000,00 €
10 000 Quote