FDPF51N25RDTU

onsemi
512-FDPF51N25RDTU
FDPF51N25RDTU

Mfr.:

Description:
MOSFETs UniFET 250V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
51 A
60 mOhms
- 30 V, 30 V
3 V
70 nC
- 55 C
+ 150 C
38 W
Enhancement
UniFET
Tube
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: FDPF51N25RDTU
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 623

Stock:
623 Can Dispatch Immediately
Quantities greater than 623 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,26 € 22,60 €
1,64 € 164,00 €
1,23 € 615,00 €
1,08 € 864,00 €