HCPL3700SVM

onsemi
863-HCPL3700SVM
HCPL3700SVM

Mfr.:

Description:
Logic Output Opto-couplers 8PW AC/DC INTF SMD VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
45 us
500 ns
SMD/SMT
SMT-8
Darlington
1 Channel
5000 Vrms
30 mA
4.4 mA
650 mV
305 mW
0 C
+ 70 C
HCPL3700
Bulk
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 40 us
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: AC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 988

Stock:
2 988 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,06 € 20,60 €
1,62 € 162,00 €
1,34 € 670,00 €
1,15 € 1 150,00 €