MBRD330G

onsemi
863-MBRD330G
MBRD330G

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A 30V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
DPAK-3 (TO-252-3)
Single Dual Anode
Si
3 A
30 V
700 mV
75 A
200 uA
- 65 C
+ 175 C
MBRD330
Tube
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 75
Subcategory: Diodes & Rectifiers
Part # Aliases: MBRD330RLG
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Quantities greater than 766 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,01 € 10,10 €
0,667 € 50,03 €
0,525 € 275,63 €
0,448 € 470,40 €
0,406 € 730,80 €
0,36 € 1 944,00 €
0,348 € 3 758,40 €
0,34 € 8 568,00 €