MC100EL07DR2G

onsemi
863-MC100EL07DR2G
MC100EL07DR2G

Mfr.:

Description:
Logic Gates BBG ECL XOR/NOR 2IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
ECL
2 Input
SOIC-8
2 Output
50 mA
- 50 mA
260 ps
4.2 V
5.7 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: ECL
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: MC100EL07
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: MC100EL07DTG
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 505

Stock:
505 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,27 € 5,27 €
4,03 € 40,30 €
3,73 € 93,25 €
3,39 € 339,00 €
3,23 € 807,50 €
3,13 € 1 565,00 €
3,10 € 3 100,00 €
Full Reel (Order in multiples of 2500)
3,06 € 7 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.