MMBZ5247B

onsemi
512-MMBZ5247B
MMBZ5247B

Mfr.:

Description:
Zener Diodes 17V 0.35W Zener

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
17 V
SMD/SMT
SOT-23-3
225 mW
5 %
100 nA
19 Ohms
- 65 C
+ 150 C
Single
7.4 mA
Reel
Cut Tape
MouseReel
MMBZ5247B
Brand: onsemi
Height: 0.93 mm
Ir - Reverse Current: 100 nA
Length: 2.92 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.3 mm
Zener Current: 100 nA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 976

Stock:
6 976 Can Dispatch Immediately
Quantities greater than 6976 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,106 € 1,06 €
0,076 € 7,60 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,062 € 186,00 €
0,052 € 312,00 €
0,035 € 315,00 €
0,028 € 672,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi MMBZ5247BLT1G
onsemi
Zener Diodes 17V 225mW