NB6L72MMNG

onsemi
863-NB6L72MMNG
NB6L72MMNG

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2X2 CML CROSSPOINT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
NB6L72M
Digital Crosspoint Switches
2 x 2
3 Gb/s
CML, LVCMOS, LVDS, LVPECL, LVTTL
CML
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-16
Tube
Brand: onsemi
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 123
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.375 V
Unit Weight: 69,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,42 € 12,42 €
9,80 € 98,00 €
9,16 € 229,00 €
8,35 € 835,00 €
7,96 € 1 958,16 €
7,82 € 3 847,44 €
7,69 € 8 512,83 €
2 583 Quote