NCV7344D10R2G

onsemi
863-NCV7344D10R2G
NCV7344D10R2G

Mfr.:

Description:
CAN Interface IC HS LP CANFD TRANSC (NC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: CAN Interface IC
RoHS:  
NCV7344
High Speed CAN FD Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 125 C
45 mA
8 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Interface Type: CAN
Moisture Sensitive: Yes
Operating Supply Voltage: 4.75 V to 5.25 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 210 ns
Protocol Supported: CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 145,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCV734x Low Power CAN Transceivers

onsemi NCV7343 and NCV7344 Low Power Control Area Network (CAN) Transceivers are the interfaces between a CAN protocol controller and a physical bus. These CAN interface transceivers offer differential transmit capability to the bus and differential receive capability to the CAN controller. The NCV7343 and NCV7344 transceivers feature additional timing parameters to ensure communications at data rates beyond 1Mbps to cope with CAN flexible data rate requirements. Typical applications include automotive and industrial networks.

Solutions for Automotive IVN & Lighting

onsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.

In Stock: 13 518

Stock:
13 518 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 470
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,368 € 3,68 €
0,33 € 8,25 €
0,288 € 28,80 €
0,267 € 66,75 €
Full Reel (Order in multiples of 3000)
0,267 € 801,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.