NVMFD5C470NLET1G

onsemi
863-NVMFD5C470NLET1G
NVMFD5C470NLET1G

Mfr.:

Description:
MOSFETs T6 40V LL S08FL DS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-8
N-Channel
2 Channel
40 V
36 A
11.5 mOhms
20 V
2.2 V
9 nC
- 55 C
+ 175 C
46 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Dual
Fall Time: 36 ns
Product Type: MOSFETs
Rise Time: 55 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 9.3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NVMFD5C Power MOSFETs

onsemi NVMFD5C Power MOSFETs are AEC-Q101 Qualified, PPAP capable, and suitable for automotive applications. NVMFD5C MOSFETs feature low ON Resistance to minimize conduction losses, and low QG and Capacitance to minimize driver losses. These Power MOSFETs are 100% avalanche-tested and are available with a Wettable Flank Option for Enhanced Optical Inspection.

In Stock: 1 500

Stock:
1 500 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,832 € 8,32 €
0,552 € 55,20 €
Full Reel (Order in multiples of 1500)
0,552 € 828,00 €