256 x 8 EEPROM

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 1/2 ARRAY WP 431In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC024 Tube

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 1/2 ARRAY WP 1 152In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC024 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 2 067In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC024 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 1 787In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Tube
Microchip Technology EEPROM 2K 256X8 SERIAL EE 1.5V 1/2 ARRAY WP 1 760In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 24VL024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K SPI EE Unique ID 723In Stock
Min.: 1
Mult.: 1

2 kbit SPI 10 MHz 256 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 256X8 2.5V SER EE EXT 275In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 5 MHz 256 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 1 011In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 558In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 256x8 1 765In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 3 257In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 2Kb, I2C 2 wire 2 964In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire 1 MHz 256 x 8 SOT-23-5 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel
onsemi EEPROM 2K-Bit SPI Serial CMOS EEPROM 3 099In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM DeepCover Secure Authenticator with 1-Wi 167In Stock
Min.: 1
Mult.: 1

2 kbit 1-Wire 256 x 8 TSOC-6 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E22 Tube
onsemi EEPROM 2KB I2C SER EEPROM SPD 921In Stock
16 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 4 547In Stock
9 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 330
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB I2C SER EEPROM 4 422In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEP 716In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB SPI SER CMOS EEP 2 115In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 936In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 US-8 450 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24C02 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB SPI SER CMOS EE PROM T 2 967In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C NV25020 AEC-Q101 Reel, Cut Tape
STMicroelectronics EEPROM 2.5-5.5V 2K (256x8) 1 750In Stock
8 000On Order
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Tube

Microchip Technology EEPROM 256x8 - 1.8V 1 980In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 1 280In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE IND 397In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC02B Reel, Cut Tape, MouseReel