Bidirectional SMD/SMT ESD Protection Diodes / TVS Diodes

Results: 19 986
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF 6 964In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V 0201 (0603 metric) 4 A 100 W 0.5 pF 17 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 11V 33.0A TVS DO-214AA(SMB) 4 550In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 1 line Bi-dir, 500W (8/20us), Stand-off voltage = 12V 1 776In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOT-143 500 W 3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 12V 100W 122 238In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V 0201 (0603 metric) 8 A 100 W 26 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SPxx-01WTG-C-HV Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 24V 600W Bidir TransZorb 3.5% Tol 9 507In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 24 V SMD/SMT 38.4 V 27.1 V SMB (DO-214AA) 15.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,13V,21.5V,Reel 13" 9 913In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 28 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,20V,32.4V,Reel 13" 4 285In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 18.6 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 48V 77.4V AEC-Q101 4 936In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,70V,113V,Reel 13" 4 380In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 5.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,27V 5%,BIDIR,SMC TVS 2 520In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 37.5 V 28.4 V SMC (DO-214AB) 40 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,39V 5%,BIDIR,SMC TVS 2 970In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 27.8 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,BIDIR,SMC TVS 3 390In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,BIDIR,SMC TVS 2 854In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,75V 5%,BIDIR,SMC TVS 3 497In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 104 V 71.3 V SMC (DO-214AB) 14.6 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 823In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12 A 600 W - 65 C + 150 C TVS Diodes P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 1 425In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,64V 5%,BIDIR,SMB TVS 5 343In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMB (DO-214AA) 5.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 6Ch High Energy SCR Array 1 719In Stock
Min.: 1
Mult.: 1

Bidirectional 4 Channel 30 V SMD/SMT 30 V SOIC-8 5 pF - 40 C + 105 C TVS Diodes SP725 Tube
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 9.0V 2 915In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 35 482In Stock
Min.: 1
Mult.: 1
: 18 000

Bidirectional 1 Channel 4.5 V SMD/SMT 12 V 4.5 V SOD-882-2 50 A 600 W 120 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS ARRAY 14 074In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel SMD/SMT 34 V 20 V WLCSP-2 3.5 A 0.3 pF - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
TDK ESD Protection Diodes / TVS Diodes 5.5VDC 15kV 7Aa.8/20us 0.45pF 1nAa.5.5V 19 970In Stock
Min.: 1
Mult.: 1
: 20 000

Bidirectional 1 Channel 5.5 V SMD/SMT 3.9 V 10.3 V 7 A 0.45 pF 15 kV 15 kV - 40 C + 125 C TVS Diodes TVS Diode Ultra Low Clamp Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SM8S - CA 22V 2 443In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 22 V SMD/SMT 24.4 V DO-218-2 6.6 kW - 55 C + 175 C TVS Diodes SM8S-Q AEC-Q101 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE ESD 0805 12Vdc 56pF 6 742In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 50 V 0805 (2012 metric) 56 pF 15 kV - 40 C + 85 C ESD Suppressors WE-VE Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 49 950In Stock
Min.: 1
Mult.: 1
: 27 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.6 V 3.3 V SOD-992-2 5 A 38 W 12 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel