Centrifugal Fans Blowers & Centrifugal Fans

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Current Type Operating Supply Voltage Airflow Bearing Type Noise Speed Power Rating Height Depth Width Housing Material Termination Style Series IP Rating Features
ebm-papst Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller
3In Stock
20On Order
Min.: 1
Mult.: 1

Centrifugal AC 230 VAC 180 mm Wire Leads - 4 R2E180 IP44
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 225x225x85mm, 230VAC, 850-945m3/h, IP44
3In Stock
10Expected 21/08/2026
Min.: 1
Mult.: 1

Centrifugal AC 230 VAC 225 mm 225 mm 225 mm Wire Leads - 4 R2E225 IP44
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 133x91mm Round, 230VAC, 280-320m3/h, IP22
6In Stock
10Expected 30/11/2026
Min.: 1
Mult.: 1

Centrifugal AC 230 VAC 188 CFM (5.3 m3/min) Ball 58 dBA 34 W 133 mm 91 mm 133 mm Wire Leads - 3 R2S133 IP22 Backward Curved Fan Blades
ebm-papst Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller
3In Stock
10Expected 22/12/2026
Min.: 1
Mult.: 1

Centrifugal AC 230 VAC Ball 2200 RPM 43 W 150 mm 107 mm 133 mm Wire Leads - 3 R2S133 IP44
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 175x175x69mm, 230VAC, 430-440m3/h, IP20
7In Stock
10Expected 02/12/2026
Min.: 1
Mult.: 1

Centrifugal AC 230 VAC 175 mm 175 mm 175 mm Wire Leads - 3 R2S175 IP20
ebm-papst Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 175mm Round, 115VAC, 253CFM
5In Stock
10Expected 13/10/2026
Min.: 1
Mult.: 1

Centrifugal AC 115 VAC 253 CFM (7.2 m3/min) Ball 54 dBA 2300 RPM 65 W 175 mm 69 mm 175 mm Wire Leads - 3 R2S175 IP20
ebm-papst Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 220x92mm Round, 230VAC, 800m3/h, IP54
2In Stock
10Expected 23/12/2026
Min.: 1
Mult.: 1

Centrifugal EC 230 VAC 748 CFM (21.2 m3/min) Ball 70 dBA 3230 RPM 168 W 220 mm 92 mm 220 mm Polyamide (PA) Wire Leads - 7 R3G220 IP54 Backward Curved Fan Blades
ebm-papst Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 225x101mm Round, 230VAC, 960m3/h, IP54
2In Stock
10Expected 04/09/2026
Min.: 1
Mult.: 1

Centrifugal EC 230 VAC 765 CFM (21.7 m3/min) Ball 68 dBA 2860 RPM 170 W 225 mm 99 mm 225 mm Plastic Wire Leads - 7 R3G225 IP54 Backward Curved Fan Blades
Sanyo Denki Blowers & Centrifugal Fans DC Centrifugal Fan, 133x91mm Round, 24VDC, Tachometer, PWM
6In Stock
12Expected 09/11/2026
Min.: 1
Mult.: 1

Centrifugal DC 24 VDC 226 CFM (6.4 m3/min) 61 dBA 4150 RPM 133 mm 91 mm 133 mm 9T Type Tachometer, PWM
Sanyo Denki Blowers & Centrifugal Fans DC Centrifugal Fan, 133x91mm Round, 24VDC, 225CFM, Splash Proof, Tach/PWM, IP68
4In Stock
Min.: 1
Mult.: 1

Centrifugal DC 24 VDC 225 CFM (6.37 m3/min) 61 dBA 4150 RPM 28.8 W 133 mm 91 mm 133 mm Plastic Wire Leads - 4 9W2TJ Type IP68 Tachometer, PWM
Orion Fans Blowers & Centrifugal Fans Impeller, 404x162mm Round, 230VAC, 1900CFM, 287W, 73dBA, Ball, Lead, IP55
15In Stock
Min.: 1
Mult.: 1

Centrifugal AC 230 VAC 1900 CFM (53.8 m3/min) Ball 73 dBA 1250 RPM 287 W 404 mm 162 mm 404 mm Aluminum Wire Leads - 4 OAB400 IP55


ebm-papst Blowers & Centrifugal Fans AC Centrifugal Fan, 200x200mm, 115VAC, 50/60Hz, 2700/2800RPM, Ball Bearing, IP44
9In Stock
Min.: 1
Mult.: 1

Centrifugal AC 115 VAC Ball 2800 RPM 106 W 200 mm 148 mm 180 mm Wire Leads - 7 R2E180 IP44
Orion Fans Blowers & Centrifugal Fans Impeller, 190x70mm Round, 115VAC, 370CFM, 65W, 63dBA, 2700RPM, Ball, Lead, IP55
2In Stock
Min.: 1
Mult.: 1

Centrifugal AC 115 VAC 370 CFM (10.5 m3/min) Ball 63 dBA 2700 RPM 65 W 190 mm 70 mm 190 mm Aluminum Wire Leads - 4 OAB190 IP55
Orion Fans Blowers & Centrifugal Fans Impeller, 225x99mm Round, 24VDC, 835CFM, Ball, Wire, Open Collector Tach/PWM
4In Stock
Min.: 1
Mult.: 1

Centrifugal DC 24 VDC 835 CFM (23.6 m3/min) Ball 67.4 dBA 2500 RPM 110.4 W 225 mm 99 mm 225 mm Aluminum Wire Leads - 4 ODB22599 Open Collector Tachometer, PWM
Orion Fans Blowers & Centrifugal Fans DC Blower, 50x50x9mm, 12VDC, 3CFM, 0.7W, 34dBA, 5000RPM, Ball, Lead Wire
37In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 3 CFM (0.08 m3/min) Ball 34 dBA 5000 RPM 700 mW 50 mm 9 mm 50 mm Plastic Wire Leads - 2 ODB5009 IP55
Orion Fans Blowers & Centrifugal Fans DC Blower, 51x51x15mm, 12VDC, 3.8CFM, 1.1W, 38.4dBA, 5425RPM, Ball, Lead Wire
59In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 3.8 CFM (0.11 m3/min) Ball 38.4 dBA 5425 RPM 1.1 W 51 mm 15 mm 51 mm Plastic Wire Leads - 2 ODB5115
Orion Fans Blowers & Centrifugal Fans DC Blower, 120.5x120.5x31mm, 12VDC, 30CFM, 0.60W, 49dBA, 2700RPM, Ball, Wire
11In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 30 CFM (0.85 m3/min) Ball 49 dBA 2700 RPM 600 mW 120.5 mm 31 mm 120.5 mm Plastic Wire Leads - 2 ODB600PT
Orion Fans Blowers & Centrifugal Fans DC Blower, 60x60x15mm, 12VDC, 6.9CFM, 3.84W, 46.2dBA, Ball, Wire, Alarm Output
67In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 6.9 CFM (0.2 m3/min) Ball 46.2 dBA 5000 RPM 3.84 W 60 mm 15 mm 60 mm Plastic Wire Leads - 3 ODB6015 Alarm Output Open Collector
ebm-papst Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 150mm, 230VAC
36On Order
Min.: 1
Mult.: 1

Centrifugal AC 230 VAC 150 mm 150 mm 150 mm Quick Connect Terminal R2E150
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Fan, 220x71mm Round, 230VAC, 541.5CFM, 107W, 60dBA, RadiCal
163On Order
Min.: 1
Mult.: 1

Centrifugal AC 230 VAC 542 CFM (15.3 m3/min) Ball 60 dBA 2050 RPM 107 W 220 mm 71 mm 220 mm Polyamide (PA) Wire Leads - 4 R2E220 IP44 Backward Curved Fan Blades
Sanyo Denki Blowers & Centrifugal Fans Centrifugal, 150x35mm, 24VDC, Ribless, Tach/PWM/IP68, Need 109-1081 or 1081H
103Expected 28/09/2026
Min.: 1
Mult.: 1

Centrifugal DC 24 VDC 135 CFM (3.8 m3/min) 59 dBA 3800 RPM 15.4 W 150 mm 35 mm 150 mm Plastic Wire Leads - 4 9W2T Type IP68 Tachometer, PWM
Delta Electronics Blowers & Centrifugal Fans Blower Fan, 97x94x33mm, 12VDC, 56.08CFM, Ball, 4Lead, Tach, Lock Rotor, Tach/PWM
504Expected 08/12/2026
Min.: 1
Mult.: 1

Blower DC 12 VDC 56.1 CFM (1.59 m3/min) Ball 69 dBA 7500 RPM 60 W 97 mm 94 mm 33 mm Thermoplastic (TP) Wire Leads - 4 BFB Tachometer, Locked Rotor Sensor, Tachometer, PWM
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 181x162x180mm Round, 230VAC, IP22
7Expected 11/09/2026
Min.: 1
Mult.: 1

Blower AC 230 VAC 156 CFM (4.4 m3/min) 97 mm 97 mm 97 mm D2E097 IP22
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 166x162x155mm, 230VAC, 410-435m3/h, IP20
10Expected 09/10/2026
Min.: 1
Mult.: 1

Blower AC 230 VAC 165 mm 146 mm 162 mm D2E097 IP20
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 214x203x178mm, 230VAC, 500-700m3/h, IP44
10Expected 19/11/2026
Min.: 1
Mult.: 1

Blower AC 230 VAC Ball 2100 RPM 190 W 213 mm 203 mm 168 mm Steel Wire Leads - 4 D2E133 IP44 Forward Curved, Dual Inlet