Axial 5 V ESD Protection Diodes / TVS Diodes

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology 3KP5.0CA-HF
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 3000W 5VWM R6 BI-DIR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V R6 326.09 A 3 kW - 55 C + 150 C TVS Diodes Ammo Pack
Rectron ESD Protection Diodes / TVS Diodes 5% Non-Stocked
Min.: 1 600
Mult.: 800
: 800

Unidirectional 5 V Axial 9.2 V 6.4 V P600-2 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
Rectron ESD Protection Diodes / TVS Diodes 5% bi-dir Non-Stocked
Min.: 1 600
Mult.: 800
: 800

Bidirectional 5 V Axial 9.2 V 6.4 V P600-2 5 kW - 55 C + 150 C TVS Diodes 5KP Reel