Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD24VL2BAT-Q/SOT23/TO-236AB 803In Stock
3 000Expected 12/07/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS1UL/SOD882/SOD2
30 000On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 70 V 27.5 V DFN-1006-2 (SOD-882-2) 3 A 150 W 50 pF 8 kV 15 kV - 65 C + 105 C ESD Suppressors PESDxS1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS1ULD/SOD882D/XSON2 47In Stock
20 000On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 70 V 26.5 V DFN-1006-2 (SOD-882-2) 3 A 150 W 23 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS4UD/SOT457/SC-74 12 431In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 24 V SMD/SMT 52 V 27 V TSOP-6 4 A 200 W 70 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS4UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS5UD/SOT457/SC-74 1 297In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 5 Channel 24 V SMD/SMT 52 V 27 V TSOP-6 4 A 200 W 70 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VV1BLS/SOD882BD/XSON2 303In Stock
10 000Expected 02/08/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V DFN-1006BD-2 3.5 A 14 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD27VV1BLS/SOD882BD/XSON2 1 770In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V DFN-1006BD-2 3 A 14 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD27VV2BT/SOT23/TO-236AB 435In Stock
Min.: 1
Mult.: 1
: 3 000

ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD33UQB-Q/SOT8015/DFN1 79In Stock
5 000Expected 16/07/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN1110D-3 2 A 4.5 pF 17 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD24LU-Q/SOT323/SC-70 18 228In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel SMD/SMT 41 V 25.5 V SC-70-3 (SOT-323-3) 4 A 10 pF - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD24U-QB/SOT8015/DFN11 270In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 25.5 V SOT-8015-3 1.9 A 3.5 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD24U-QC/SOT8009/DFN14 25In Stock
5 000Expected 26/02/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 25.5 V SOT-8009-3 1.9 A 3.5 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD24V-U/SOT323/SC-70 1 766In Stock
30 000Expected 07/06/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 35.5 V SOT-323-3 2.6 A 6 pF 23 kV - 55 C + 175 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27U-T/SOT23/TO-236AB 4 300In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel SMD/SMT SC-59-3 (SOT-23-3) ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27U-U/SOT323/SC-70 4 871In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel SMD/SMT SOT-323-3 ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27U-QB/SOT8015/DFN11 3 650In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V SOT-8015-3 1.8 A 4 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27U-QC/SOT8009/DFN14 2 594In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 27 V SMD/SMT 45 V 28 V SOT-8009-3 1.8 A 4 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27V-U/SOT323/SC-70 2 076In Stock
3 000Expected 20/01/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 27 V SMD/SMT 33 V 38 V SOT323-3 2.5 A 5.2 pF - 55 C + 175 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27V-QC/SOT8009/DFN14 651In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 27 V SMD/SMT 44 V 28 V SOT-8009-3 2.5 A 6 pF 20 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27VU-Q/SOT323/SC-70 79In Stock
Min.: 1
Mult.: 1
: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36LT-Q/SOT23/TO-236A 1 702In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel SMD/SMT SC-59-3 (SOT-23-3) 2 A 9 pF ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36LU-Q/SOT323/SC-70 2 858In Stock
Min.: 1
Mult.: 1
: 10 000

2 Channel SMD/SMT SOT-323-3 2 A 9 pF ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36LU-Q/SOT323/SC-70 4 979In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel SMD/SMT SOT-323-3 2 A 9 pF ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36UU-Q/SOT323/SC-70 3 663In Stock
Min.: 1
Mult.: 1
: 10 000

2 Channel SMD/SMT SOT-323-3 2 A 3.6 pF ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36UU-Q/SOT323/SC-70 2 682In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel SMD/SMT 25.5 V SOT-323-3 2 A - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel