Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36VU-Q/SOT323/SC-70 4 198In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel SMD/SMT SOT-323-3 2 A 5.2 pF ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36UQC-Q/SOT8009/DFN1 72In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 36 V SMD/SMT 65 V 37 V DFN-1412D-3 1.6 A 4.3 pF 12 kV 12 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETH-AD/SOT457/SC-74 4 734In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5.5 V SMD/SMT 12.3 V 9 V TSOP-6 3.5 A 20 pF 12 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2IVN24-U/SOT323/SC-70 630In Stock
6 000Expected 22/03/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 35.5 V SOT-323-3 3.5 A 17 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2IVN24U-Q/SOT323/SC-70 611In Stock
6 000Expected 15/03/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 25.5 V SOT-323-3 3.5 A 17 pF 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD36VS1UJ-Q/SOD323F/SOD323F 14 347In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 80 V 38.2 V SC-90-2 (SOD-323F-2) 2.5 A 150 W 30 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3F2UT/SOT23/TO-236AB 3 749In Stock
Min.: 1
Mult.: 1
: 3 000

TO-236AB ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L1BSL/SOD882-S1/SO2 2 251In Stock
10 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.3 V 5.2 V DFN-1006-2 (SOD-882-2) 7.5 A 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UF/SOT886/XSON6 389In Stock
30 000Expected 02/08/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.6 V XSON-6 3 A 30 W 22 pF 20 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S2UAT/SOT23/TO-236AB 248In Stock
12 000Expected 06/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 7 V 5.6 V SC-59-3 (SOT-23-3) 18 A 330 W 207 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS2UAT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S5UD/SOT457/SC-74 870In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 3 Channel 3.3 V SMD/SMT 12 V 5.9 V SC-74-6 (SOT-457-6) 20 A 200 W 300 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3T1BL/SOD882/SOD2 9 878In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 8.7 V DFN-1006-2 (SOD-882-2) 10 A 110 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4V0X2UM/SOT883/XQFN3 3 593In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 4 V SMD/SMT 4 V 6.8 V DFN-1006-3 11.5 A 0.82 pF 20 kV 20 kV - 40 C + 125 C
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1BSL/SOD882-S1/SO2 21 877In Stock
10 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 11.3 V 5.6 V DFN-1006-2 (SOD-882-2) 7.5 A 15.5 pF 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UY/SOT363/SC-88 4 729In Stock
6 000Expected 27/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 5 Channel 5 V SMD/SMT 12 V 6.4 V TSSOP-6 2.5 A 25 W 16 pF 20 kV - 65 C + 150 C ESD Suppressors PESDxL5U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UY/SOT363/SC-88 9 996In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 7.2 V TSSOP-6 2.5 A 25 W 19 pF 10 kV 20 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1ULS/SOD882BD/XSON2 18 810In Stock
Min.: 1
Mult.: 1
: 10 000

ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S4UD/SOT457/SC-74 89In Stock
33 000Expected 02/08/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V TSOP-6 20 A 200 W 165 pF 30 kV - 65 C + 105 C ESD Suppressors PESDxS4UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S5UD/SOT457/SC-74 7 494In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 5 Channel 5 V SMD/SMT 20 V 6.8 V TSOP-6 20 A 200 W 152 pF 30 kV - 65 C + 150 C ESD Suppressors PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U2BM/SOT883/XQFN3 113In Stock
10 000Expected 05/07/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 9.5 V DFN-1006-3 3.5 pF 10 kV - 55 C + 150 C ESD Suppressors PESD5V0U2BM Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U2BT-Q/SOT23/TO-236AB 13 319In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 5.5 V SC-59-3 (SOT-23-3) 3.5 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1BT/SOT23/TO-236AB 4 996In Stock
6 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 5.8 V 0.9 pF 8 kV - 55 C + 150 C ESD Suppressors PESD5V0X1B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X2UAMB/SOT883B/XQFN3 96In Stock
10 000Expected 16/07/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 14 V 10 V DFN-1006-3 2.5 A 0.95 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X2UM/SOT883/XQFN3 1 064In Stock
10 000Expected 12/04/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 14 V 10 V DFN-1006-3 1.5 A 0.65 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X2UT/SOT23/TO-236AB 1 640In Stock
3 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

TO-236AB ESD Suppressors Reel, Cut Tape, MouseReel