Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z5.0/SOD523/SC-79 2 772In Stock
50 000On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 18 V 6.2 V SOD523 10 A 180 W 150 pF 30 kV - 65 C + 150 C ESD Suppressors PESD5Zx Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD75VX1BLS-Q/SOD882BD/DFN100 203In Stock
10 000Expected 28/06/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD7V0L1BSL/SOD882-S1/SO2 57 689In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 7 V SMD/SMT 9.6 V 8 V DFN-1006-2 (SOD-882-2) 7 A 15 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PRTR5V0U4D-Q/SOT457/SC-74 1 041In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel SMD/SMT 6 V TSOP-6 1 pF 8 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VP1UP/SOD128/FlatPower 1 954In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-128-2 35.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VS1UR/SOD123W/CFP3 22 044In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.7 V SOD-123-2 23.5 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VS1UTR/SOD123W/CFP3 1 495In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-123-2 23.5 A 400 W 15 kV 8 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VP1UP/SOD128/FlatPower 550In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-128-2 33 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VS1UR/SOD123W/CFP3 9 865In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-123-2 22 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VS1UTR/SOD123W/CFP3 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 13.5 V SOD-123-2 22 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VP1UP/SOD128/FlatPower 2 573In Stock
18 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14 V SOD-128-2 30.2 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VP1UTP/SOD128/FlatPower 3 197In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14 V SOD-128-2 30.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VS1UTR/SOD123W/CFP3 1 605In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123-2 20.1 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS12VU1UPA/SOT1061/HUSON3 21In Stock
3 000Expected 17/05/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 22 V 9.65 V DFN-2020-3 100 A 2.2 kW 710 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS13VP1UP/SOD128/FlatPower 4 374In Stock
15 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.15 V SOD-128-2 27.9 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS13VP1UTP/SOD128/FlatPower 2 999In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 21.5 V 15.15 V SOD-128-2 30.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS13VS1UR-Q/SOD123W/CFP3 3 819In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SOD-123W-2 18.6 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS13VS1UTR/SOD123W/CFP3 689In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SOD-123-2 18.6 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS14VP1UP/SOD128/FlatPower 4 050In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 16.4 V SOD-128-2 25.9 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS14VP1UTP/SOD128/FlatPower 3 023In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-128-2 25.9 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS14VS1UR-Q/SOD123W/CFP3 5 126In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SOD-123W-2 17.2 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS14VS1UR/SOD123W/CFP3 815In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 16.4 V SOD-123-2 17.2 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS14VS1UTR/SOD123W/CFP3 5 829In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-123-2 17.2 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS15VP1UTP/SOD128/FlatPower 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 17.6 V SOD-128-2 24.6 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS15VS1UR/SOD123W/CFP3 2 556In Stock
6 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 17.6 V SOD-123-2 16.4 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel