Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VP1UP/SOD128/FlatPower 6 020In Stock
36 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V SOD-128-2 13.2 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VP1UTP/SOD128/FlatPower 2 088In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 32.8 V SOD-128-2 13.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VS1UTR/SOD123W/CFP3 92In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SOD-123-2 8.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VZ1UPC/SOD1610/DFN1610-2 1 364In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 30 V DFN1610-2 30 A 190 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS30VP1UP/SOD128/FlatPower 1 139In Stock
42 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 35.1 V SOD-128-2 12.4 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS30VP1UTP/SOD128/FlatPower 2 880In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 35.1 V SOD-128-2 12.4 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VP1UTP/SOD128/FlatPower 780In Stock
3 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-128-2 11.3 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VS1UTR/SOD123W/CFP3 5 760In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SOD-123-2 7.5 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS36VP1UTP/SOD128/FlatPower 3 520In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 36 V SOD-128-2 10.3 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS36VS1UR-Q/SOD123W/CFP3 2 728In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123W-2 6.9 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS36VS1UTR/SOD123W/CFP3 5 743In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V SOD-123-2 6.9 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS36VZ1UPC/SOD1610/DFN1610-2 2 875In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 45 V 40 V DFN1610-2 22 A 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UTR-Q/SOD123W/CFP3 8 601In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.2 V SOD-123W-2 43.8 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS40VP1UTP/SOD128/FlatPower 5 938In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 46.8 V SOD-128-2 9.3 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS40VS1UTR/SOD123W/CFP3 32In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V SOD-123-2 6.2 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS43VP1UP/SOD128/FlatPower 5 349In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 50 V SOD-128-2 8.6 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS43VS1UR/SOD123W/CFP3 435In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 50.3 V SOD-123-2 5.8 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS45VS1UR/SOD123W/CFP3 5 501In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 52.65 V SOD-123-2 5.5 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS45VS1UTR/SOD123W/CFP3 590In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 55.3 V SOD-123-2 5.5 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VP1UP/SOD128/FlatPower 568In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 77.4 V SMD/SMT 77.4 V 56.1 V SOD-128-2 7.8 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VS1UR/SOD123W/CFP3 3 253In Stock
12 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 56.1 V SOD-123-2 5.2 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS48VS1UTR/SOD123W/CFP3 11 648In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123-2 5.2 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS51VP1UP/SOD128/FlatPower 155In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 59.7 V SOD-128-2 7.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS51VP1UTP/SOD128/FlatPower 1 729In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 62.7 V SOD-128-2 7.3 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS51VS1UR/SOD123W/CFP3 5 745In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 59.7 V SOD-123-2 4.9 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel