Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS51VS1UTR/SOD123W/CFP3 2 229In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 62.7 V SOD-123-2 4.9 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS54VP1UP/SOD128/FlatPower 5 562In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 63.15 V SOD-128-2 6.9 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS54VS1UR/SOD123W/CFP3 3 133In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 63.15 V SOD-123-2 4.6 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS54VS1UTR/SOD123W/CFP3 4 945In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 66.3 V SOD-123-2 4.6 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VP1UTP/SOD128/FlatPower 1 594In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-128-2 6.4 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VS1UTR/SOD123W/CFP3 4 575In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 71.2 V SOD-123-2 4.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0P1UTP/SOD128/FlatPower 6 622In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 5 V SOD-128-2 65.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0S1UR/SOD123W/CFP3 5 135In Stock
60 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SOD-123-2 43.5 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0S1UTR/SOD123W/CFP3 65In Stock
12 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SOD-123-2 43.5 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS60VP1UP/SOD128/FlatPower 10 519In Stock
6 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 70.2 V SOD-128-2 6.2 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS60VP1UTP/SOD128/FlatPower 3 157In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 70.2 V SOD-128-2 6.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS64VP1UP/SOD128/FlatPower 1 775In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 74.85 V SOD-128-2 5.8 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS64VP1UTP/SOD128/FlatPower 3 065In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 78.6 V SOD-128-2 5.8 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS64VS1UR/SOD123W/CFP3 299In Stock
12 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 74.85 V SOD-123-2 3.9 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0S1UTR/SOD123W/CFP3 6 663In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-123-2 38.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V5P1UP/SOD128/FlatPower 1 547In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.6 V SOD-128-2 53.6 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V5S1UR/SOD123W/CFP3 3 196In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.6 V SOD-123-2 35.7 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0P1UP/SOD128/FlatPower 1 750In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.2 V SOD-128-2 50 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0P1UTP/SOD128/FlatPower 2 044In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-128-2 50 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0S1UR/SOD123W/CFP3 5 877In Stock
6 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.2 V SOD-123-2 33.3 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0S1UTR/SOD123W/CFP3 2 868In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-123-2 33.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V5S1UR/SOD123W/CFP3 1 489In Stock
21 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.77 V SOD-123-2 31 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS8V0S1UR/SOD123W/CFP3 868In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 9.36 V SOD-123-2 29.4 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS8V5S1UR/SOD123W/CFP3 293In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.92 V SOD-123-2 27.8 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS9V0P1UTP/SOD128/FlatPower 2 995In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 9 V SOD-128-2 39 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel