Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0F1BLD/SOD882D/XSON2
20 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 15 V 6 V 2.5 A 0.55 pF 10 kV 10 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1UA/SOD323/SOD2
54 561On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.8 V SOD-323-2 3.5 A 42 W 30 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0L1Ux Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1UB/SOD523/SC-79
49 971On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.8 V SOD-523-2 3.5 A 42 W 30 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0L1Ux Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1UL/SOD882/SOD2
59 604On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.8 V DFN-1006-2 (SOD-882-2) 3.5 A 42 W 30 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0L1Ux Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2UMB/SOT883B/XQFN3
25 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 7.14 V DFN-1006-3 2.5 A 19 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2UU/SOT323/SC-70
70 968Expected 16/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 13 V 6.2 V SC-70-3 (SOT-323-3) 6.5 A 70 W 38 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESDxV0L2UU Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UF/SOT886/XSON6
29 974On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 5 Channel 5 V SMD/SMT 12 V 6.8 V XSON-6 2.5 A 25 W 16 pF 20 kV - 65 C + 105 C ESD Suppressors PESDxL5U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BA/SOD323/SOD2
99 039On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.5 V SOD-323-2 12 A 130 W 45 pF 30 kV - 65 C + 150 C ESD Suppressors PESD5V0S1BA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BB/SOD523/SC-79
272 277Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.5 V SOD-523-2 12 A 130 W 45 pF 30 kV - 65 C + 150 C ESD Suppressors PESD5V0S1BB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BL/SOD882/SOD2
54 990On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.5 V DFN-1006-2 (SOD-882-2) 12 A 130 W 45 pF 30 kV - 65 C + 150 C ESD Suppressors PESD5V0S1BL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1UB/SOD523/SC-79
131 160Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 20 V 7.2 V SOD-523-2 15 A 260 W 200 pF 30 kV - 65 C + 150 C ESD Suppressors PESDXS1UB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1UL-Q/SOD882/DFN1006-2
59 970On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6.8 V SOD-882-2 15 A 150 W 200 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1UL/SOD882/SOD2
69 800On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 20 V 6.8 V DFN-1006-2 (SOD-882-2) 15 A 150 W 200 pF 8 kV 15 kV - 65 C + 105 C ESD Suppressors PESDxS1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2BT-Q/SOT23/TO-236AB
15 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 14 V 5.5 V SC-59-3 (SOT-23-3) 12 A 130 W 45 pF 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S4UF/SOT886/XSON6
54 981On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6.8 V XSON-6 10 A 110 W 85 pF 8 kV 15 kV - 65 C + 105 C ESD Suppressors PESDxVxS4UF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1BA/SOD323/SOD2
38 903On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V SOD-323-2 2.9 pF 10 kV - 55 C + 150 C ESD Suppressors PESD5V0U1BA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1BL/SOD882/SOD2
57 500On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 7 V DFN-1006-2 (SOD-882-2) 2.9 pF 10 kV - 55 C + 150 C ESD Suppressors PESD5V0U1BL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1UA/SOD323/SOD2
38 851On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-323-2 2 pF 8 kV - 55 C + 150 C ESD Suppressors PESD5V0U1UA Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1UL/SOD882/SOD2
49 980On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 6.8 V DFN-1006-2 (SOD-882-2) 2 pF 8 kV - 55 C + 150 C ESD Suppressors PESD5V0U1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U2BT/SOT23/TO-236AB
49 273On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 7 V SC-59-3 (SOT-23-3) 3.5 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESD5V0U2BT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U5BF/SOT886/XSON6
79 500Expected 30/07/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 5 Channel 5 V SMD/SMT 6.5 V XSON-6 3.5 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0U5B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BA/SOD323/SOD2
44 789On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 5.8 V SOD-323-2 4.8 A 45 W 11 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BB-Q/SOD523/SC-79
32 783Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 5.8 V SOD-523-2 4.8 A 45 W 13 pF 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BB/SOD523/SC-79
22 100On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 5.8 V SOD-523-2 4.8 A 45 W 11 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BL/SOD882/SOD2
110 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 5.8 V DFN-1006-2 (SOD-882-2) 4.8 A 45 W 11 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel