Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD2USB3UV-T/SOT23/TO-236AB
15 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT SC-59-3 (SOT-23-3) 7 A 1 pF ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2BQA/SOT1215/DFN1010D- 1 620In Stock
5 000Expected 09/04/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 5 V SMD/SMT 11.5 V 9.5 V DFN-1010-3 28 A 35 W 45 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V2BMB-Q/SOT883B/XQFN3 919In Stock
10 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 12.5 V 5 V DFN-1006-3 9 A 20 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2UAT/SOT23/TO-236AB 90In Stock
12 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 9 V 6.8 V SC-59-3 (SOT-23-3) 15 A 260 W 152 pF 30 kV - 65 C + 150 C ESD Suppressors PESDxS2UAT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VS1UTR-Q/SOD123W/CFP3 4 688In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123W-2 23.5 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V5U1UPA/SOT1061/HUSON3 93In Stock
3 000Expected 12/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 22 V 9.65 V DFN-2020-3 100 A 2.2 kW 710 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VCT-Q/SOT23/TO-236AB 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD33VL1BLS-Q/SOD882BD/DFN100 2 015In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN1006BD-2 3.2 A 11.5 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S4UD-Q/SOT457/SC-74 484In Stock
3 000Expected 07/06/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.4 V TSOP-6 20 A 200 W 220 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VU1UPA/SOT1061/HUSON3 115In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 22 V 9.65 V DFN-2020-3 100 A 2.2 kW 710 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS14VP1UTP-Q/SOD128/FlatPowe 673In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-128-2 25.9 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS28VS1UR-Q/SOD123W/CFP3 6 540In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123W-2 8.8 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VA-T/SOT23/TO-236AB 2 642In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CANFD36L-Q/SOD882/DFN1006 143In Stock
10 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 36 V SMD/SMT 37 V DFN-1006-2 (SOD-882-2) 2.9 A 10 pF 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS60VP1UTP-Q/SOD128/FlatPowe 19In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 70.2 V SOD-128-2 6.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VU1UT-Q/SOT23/TO-236AB 45In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 15 V SMD/SMT 53 V 20.3 V SC-59-3 (SOT-23-3) 5 A 200 W 1.5 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VS1UTR-Q/SOD123W/CFP3 2 585In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123W-2 7.5 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS64VP1UTP-Q/SOD128/FlatPowe 528In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 78.6 V SOD-128-2 5.8 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ10VAL-Q/SOT23/TO-236AB 663In Stock
9 000Expected 15/06/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 6.5 V SMD/SMT 14.2 V 9.5 V SC-59-3 (SOT-23-3) 1.7 A 24 W 170 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VZ-LS/SOD882BD/XSON2 198In Stock
10 000Expected 13/08/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional SMD/SMT 43 V 15.9 V DFN-1006BD-2 7 A 20 pF 23 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS4UD-Q/SOT457/SC-74 2 764In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 24 V SMD/SMT 52 V 25.5 V TSOP-6 4 A 200 W 70 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS15VS1UR-Q/SOD123W/CFP3 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123W-2 16.4 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS16VS1UTR-Q/SOD123W/CFP3 2 423In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123W-2 15.4 A 400 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS45VP1UTP/SOD128/FlatPower 2 995In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 55.3 V SOD-128-2 8.3 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VZLS-Q/SOD882BD/XSON2 8 075In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional SMD/SMT 43 V 16.4 V DFN-1006BD-2 7 A 20 pF 23 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel