Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes MMBZ10VAL/SOT23/TO-236AB
20 300On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel, 1 Channel 6.5 V SMD/SMT 14.2 V 10 V SC-59-3 (SOT-23-3) 1.7 A 24 W 130 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ12VAL-Q/SOT23/TO-236AB
2 993Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 8.5 V SMD/SMT 17 V 11.4 V SC-59-3 (SOT-23-3) 2.35 A 40 W 140 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VAL-Q/SOT23/TO-236AB
9 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 21 V 14.25 V SC-59-3 (SOT-23-3) 1.9 A 40 W 105 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ18VAT-Q/SOT23/TO-236AB
3 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14.5 V SMD/SMT 28 V 17.1 V SC-59-3 (SOT-23-3) 4.8 A 20 W 36 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ20VAL-Q/SOT23/TO-236AB
3 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 17 V SMD/SMT 28 V 19 V SC-59-3 (SOT-23-3) 1.4 A 40 W 80 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VAL/SOT23/TO-236AB
6 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 1 Channel 22 V SMD/SMT 40 V 27 V SC-59-3 (SOT-23-3) 1 A 40 W 48 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VAL-Q/SOT23/TO-236AB
2 987Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 22 V SMD/SMT 40 V 25.65 V SC-59-3 (SOT-23-3) 1 A 40 W 60 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VAT-Q/SOT23/TO-236AB
3 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 55 V 25.65 V SC-59-3 (SOT-23-3) 4.2 A 24 W 22 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VAL/SOT23/TO-236AB
8 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 1 Channel 26 V SMD/SMT 46 V 33 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VAL-Q/SOT23/TO-236AB
19 994On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 26 V SMD/SMT 46 V 31.35 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VAL/SOT23/TO-236AB
9 713Expected 05/10/2026
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 26 V SMD/SMT 46 V 34.65 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VCL/SOT23/TO-236AB
21 000Expected 03/05/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel 26 V SMD/SMT 46 V 34.65 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ5V6AL/SOT23/TO-236AB
15 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel 3 V SMD/SMT 8 V 5.88 V SC-59-3 (SOT-23-3) 3 A 24 W 280 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ6V8AL/SOT23/TO-236AB
8 907On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 4.5 V SMD/SMT 9.6 V 7.14 V SC-59-3 (SOT-23-3) 2.5 A 24 W 200 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes NUP1301-Q/SOT23/TO-236AB
2 994Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 20 V 100 V SOT-23-3 11 A 220 W 0.75 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UA/SOD323/SOD2
10 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

SOD-323-2 ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UB/SOD523/SC-79
282Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 15 V SOD-523-2 5 A 180 W 300 pF 30 kV - 65 C + 105 C ESD Suppressors PESDXS1UB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UJ/SOD323F/SOD323F
2 994Expected 22/02/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 27 V 14.5 V SOD-323-2 22.5 A 600 W 180 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD12VS1UJ Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UL/SOD882/SOD2
29 900On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 15.3 V DFN-1006-2 (SOD-882-2) 5 A 150 W 75 pF 30 kV - 65 C + 105 C ESD Suppressors PESDxS1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1ULD-Q/SOD882D/XSON2
10 000Expected 07/06/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 14.7 V SOD-882D-2 5 A 150 W 75 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1ULD/SOD882D/XSON2
19 800On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 17.6 V DFN-1006-2 (SOD-882-2) 5 A 150 W 32 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1ULS/SOD882BD/XSON2
9 992Expected 29/03/2027
Min.: 1
Mult.: 1
: 10 000

ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS2UT/SOT23/TO-236AB
13 940On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 35 V 15 V SC-59-3 (SOT-23-3) 5 A 180 W 75 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS2UT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VV1BL/SOD882/SOD2
20 143On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 12 V SMD/SMT 22 V 14.6 V DFN-1006-2 (SOD-882-2) 7.8 A 290 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors PESD12VV1BL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VV1BL-Q/SOD882/DFN1006-2
19 451On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 12 V SMD/SMT 22 V 16.8 V SOD-882-2 7.8 A 290 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel