Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS2UAT/SOT23/TO-236AB
6 020On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 24 V SMD/SMT 36 V 27 V SC-59-3 (SOT-23-3) 3 A 160 W 32 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS2UAT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS2UT/SOT23/TO-236AB
19 869Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 24 V SMD/SMT 36 V 27 V SC-59-3 (SOT-23-3) 3 A 160 W 32 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS2UT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VU1UT/SOT23/TO-236AB
11 750Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 24 V SMD/SMT 76 V 27.8 V SC-59-3 (SOT-23-3) 3 A 200 W 23 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxUTUT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VV1BA/SOD323/SOD2
20 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 33 V 25.5 V SOD323 3.5 A 14 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VV1BL/SOD882/SOD2
10 000Expected 31/05/2027
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VV2BT/SOT23/TO-236AB
9 000Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 33 V 30.5 V SC-59-3 (SOT-23-3) 3.5 A 14 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CAN24LT-Q/SOT23/TO-236AB
5 990On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CAN24T-Q/SOT23/TO-236AB
25 980On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD24L-U/SOT323/SC-70
8 970Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 41 V 25.5 V SC-70-3 (SOT-323-3) 4 A 10 pF 30 kV - 55 C + 175 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD24V-QB/SOT8015/DFN11
14 840Expected 16/07/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V SOT-8015-3 2.6 A 6 pF 23 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD24V-QC/SOT8009/DFN14
5 000Expected 12/03/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V SOT-8009-3 2.6 A 6 pF 23 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD24VT-Q/SOT23/TO-236A
20 989Expected 26/07/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel SMD/SMT 42 V 25.5 V SC-59-3 (SOT-23-3) 2.6 A 6 pF - 55 C + 175 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27L-U/SOT323/SC-70
3 000Expected 27/01/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 42 V 28 V SC-70-3 (SOT-323-3) 3.9 A 10 pF 30 kV - 55 C + 175 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27V-T/SOT23/TO-236AB
8 492Expected 31/05/2027
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 27 V SMD/SMT 33 V 38 V SOT23-3 2.5 A 5.2 pF - 55 C + 175 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36UT-Q/SOT23/TO-236A
14 985On Order
Min.: 1
Mult.: 1
: 3 000

2 Channel SMD/SMT SC-59-3 (SOT-23-3) 2 A 3.6 pF ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETH-X/SOT143/SOT4
4 232Expected 14/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5.5 V SMD/SMT 9 V SOT-143B-4 1.5 pF 8 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETHAX-Q/SOT143/SOT4
5 940Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 6 V SOT143B-4 12 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETHX-Q/SOT143/SOT4
3 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5.5 V SMD/SMT 6 V SOT-143B-4 1.5 pF 8 kV - 40 C + 125 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD2IVN24-T/SOT23/TO-236AB
14 871On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 30.5 V SC-59-3 (SOT-23-3) 3.5 A 14 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2IVN27-T/SOT23/TO-236AB
9 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 27 V SMD/SMT 45 V 33 V SC-59-3 (SOT-23-3) 16 A 13 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2IVN27T-Q/SOT23/TO-236AB
3 000Expected 03/05/2027
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VF1BBL-Q/SOD882/DFN1006-
19 820Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 30 V SMD/SMT 21 V 31 V SOD-882-2 0.35 pF 12 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VF1BLS-Q/SOD882BD/DFN100
9 876Expected 31/05/2027
Min.: 1
Mult.: 1
: 10 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD32VF1BLS-Q/SOD882BD/DFN100
10 000Expected 05/07/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 32 V SMD/SMT 21.5 V 33 V DFN-1006BD-2 0.4 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD36VL1BL-Q/SOD882/DFN1006-2
29 722On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 36 V SMD/SMT 37 V DFN-1006-2 (SOD-882-2) 2.8 A 10.5 pF 20 kV - 55 C + 150 C Reel, Cut Tape