Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD36VL1BLS-Q/SOD882BD/DFN100
10 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 36 V SMD/SMT 36 V DFN1006BD-2 2.8 A 10.5 pF 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD36VS1ULS/SOD882BD/XSON2
10 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 10 000

ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD36VS2UT-Q/SOT23/TO-236AB
2 993Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 36 V SMD/SMT 60 V 40 V SC-59-3 (SOT-23-3) 2.5 A 160 W 35 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1BL/SOD882/SOD2
59 000On Order
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 4.5 V DFN-1006-2 (SOD-882-2) 15 A 35 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1UL-Q/SOD882/DFN1006-2
29 890On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V SOD-882-2 15 A 150 W 300 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1UL/SOD882/SOD2
40 000On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 20 V 6 V DFN-1006-2 (SOD-882-2) 15 A 150 W 300 pF 30 kV - 65 C + 150 C ESD Suppressors PESDxS1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1ULS/SOD882BD/XSON2
10 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S2UT-Q/SOT23/TO-236AB
2 873Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 20 V 5.2 V SC-59-3 (SOT-23-3) 18 A 330 W 300 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S4UF/SOT886/XSON6
5 000Expected 16/07/2027
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 11 V 5.6 V XSON-6 10 A 110 W 110 pF 30 kV 15 kV - 65 C + 105 C ESD Suppressors PESD3V3S4UF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3T1BLD/SOD882D/XSON2
10 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 11 V 8.7 V DFN-1006-2 (SOD-882-2) 10 A 110 W 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3U1UL-Q/SOD882/DFN1006-2
19 976Expected 12/07/2027
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 6.8 V SOD-882-2 3.1 pF 9 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3U1UL/SOD882/SOD2
28 501On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 5.6 V DFN-1006-2 (SOD-882-2) 3.1 pF 8 kV - 55 C + 150 C ESD Suppressors PESD3V3U1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD42VS2UT/SOT23/TO-236AB
13 727On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 42 V SMD/SMT 95 V 46.1 V SC-59-3 (SOT-23-3) 1.8 A 17 pF 23 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4V0W1BCSF/SOD962/SOD962
8 777Expected 22/01/2027
Min.: 1
Mult.: 1
: 9 000

Bidirectional 1 Channel 4 V SMD/SMT 5.1 V 6.8 V DSN-0603-2 20 A 0.55 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0C1ULS-Q/SOD882BD/XSON2
19 975On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 3.5 V 7 V DFN-1006BD-2 6.5 A 0.6 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0C2UM/SOT883/XQFN3
9 828Expected 27/08/2027
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0F1BL-Q/SOD882/SOD2
20 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 15 V 6 V DFN-1006-2 (SOD-882-2) 2.5 A 0.55 pF 10 kV - 40 C + 125 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0F1BRLD/SOD882D/XSON2
2 782Expected 18/12/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 15 V 10 V DFN-1006-2 (SOD-882-2) 2.5 A 0.55 pF 10 kV 15 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1UA-Q/SOD323/SOD2
11 402On Order
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.4 V SOD-323-2 3.5 A 42 W 30 pF 26 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1UB-Q/SOD523/SC-79
3 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.4 V SC-79-2 (SOD-523-2) 3.5 A 42 W 30 pF 26 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1ULD/SOD882D/XSON2
30 930On Order
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.4 V DFN-1006-2 (SOD-882-2) 3.5 A 42 W 25 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD5V0L1ULD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1ULS/SOD882BD/XSON2
10 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

XSON2 ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L4UF/SOT886/XSON6
10 000On Order
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V XSON-6 2.5 A 30 W 16 pF 20 kV - 65 C + 105 C ESD Suppressors PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BA-Q/SOD323/SOD2
10 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-323-2 12 A 130 W 45 pF 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BB/SOD523/SC-79
18 820Expected 13/08/2027
Min.: 1
Mult.: 1
: 20 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.5 V SOD-523-2 (DFN1006-2) 12 A 130 W 45 pF 30 kV - 65 C + 150 C ESD Suppressors PESD5V0S1B Reel, Cut Tape, MouseReel